EBA18DCAD

Heilind Number:SULEBA18DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCAD

Detailed Description

The PBT & Phosphor Bronze Female Board-To-Board PCB Connector, SKU EBA18DCAD, is a high-performance component designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures efficient connectivity. Featuring two rows of 36 hairpin contacts plated with gold, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Made of high-quality materials, including phosphor bronze and PBT, this connector is suitable for use in a wide range of applications. With an operating temperature range of -65 to 125°C, it can withstand harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Its matte tin termination plating ensures reliable performance over time. Overall, the EBA18DCAD connector is a critical component for any PCB assembly requiring high reliability and performance.