EBA18DCMH

Heilind Number:SULEBA18DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DCMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEBA18DCMH

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBA18DCMH, offers reliable connectivity with a current rating of 3A and voltage up to 750VAC. Featuring a female gender, this connector has two rows with 36 positions, making it suitable for various applications. Its clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with high-quality Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity. The hairpin contact type and straight orientation further enhance its performance. With a tail length of 14.22mm and operating temperature range of -65 to 125°C, this connector is durable and suitable for harsh environments. Designed for efficiency, it has a compact form factor with dimensions of 9.4mm in width and 15.49mm in height. The matte tin termination plating adds to its longevity. Whether used in hi-rel or standard applications, the EBA18DCMH is a versatile choice for demanding PCB connectivity needs.