EBA18DRMI-S288

Heilind Number:SULEBA18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRMI-S288

Detailed Description

Introducing the EBA18DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The female connector with two rows of 36 positions and a pitch of 3.18mm offers versatile connectivity options. Utilizing a threaded mount type and card extender termination method, it provides secure and stable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and military applications. Its compact design with a height of 15.49mm and width of 9.4mm saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. Trust the EBA18DRMIS288 for reliable and efficient board-to-board connectivity in your electronic designs.