EBA18DRTI

Heilind Number:SULEBA18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA18DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA18DRTI

Detailed Description

The EBA18DRTI features a female connector with 2 rows, designed for threaded mounting on a PCB. Its PBT and Phosphor Bronze construction ensures durability, with a maximum amperage of 3A and voltage rating of 750VAC. The gold-plated Phosphor Bronze contacts provide reliable conductivity, suitable for high-reliability applications. With 36 positions, a pitch of 3.18mm, and straight orientation, it offers versatile connectivity options. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees performance in diverse environments. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB layouts. The full bellow contact type and thru-hole termination method ensure secure and stable connections, making it a valuable component in board-to-board and card edge applications.