EBA22DCCI

Heilind Number:SULEBA22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCCI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCCI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA22DCCI. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. The threaded mount type ensures secure installation, while the thru hole termination method guarantees reliable contact. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity with a current rating of 3 A and a voltage capacity of 750 VAC. The hairpin contact type and right-angle orientation make it ideal for space-saving designs. With 44 positions and a pitch of 3.18 mm (.125 in), it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for demanding environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers compact yet robust performance. The termination plating in matte tin ensures long-term durability. Whether used in aerospace, telecommunications, or industrial settings, the EBA22DCCI connector delivers reliable and efficient connectivity.