EBA22DCCS

PBT & PHOSPHOR BRONZE; .00

The EBA22DCCS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 3.18mm (.125 in) and featuring 44 gold-plated contacts, this female connector ensures secure and efficient connections. Constructed with a rugged PBT and phosphor bronze housing, it offers excellent durability and is rated for up to 750VAC and 3A. The right-angle, side-hole mount design with a .25 inch (6.35mm) tail length allows for easy and versatile installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the EBA22DCCS for superior performance in your critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA22DCCS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: