EBA22DCKI-S288

Heilind Number:SULEBA22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKI-S288

Detailed Description

The EBA22DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 750VAC. With a compact design of 2 rows and 44 positions, it offers high-density connectivity while maintaining excellent signal integrity. The threaded mount type and card extender termination method provide secure and stable connections, suitable for harsh operating environments with an impressive temperature range of -65 to 125°C. The connector's loop bellow contact type and straddle orientation further enhance its functionality, making it ideal for use in various electronic systems. Trust in the EBA22DCKI-S288 for efficient and durable board-to-board connections in your applications.