EBA22DCMN

Heilind Number:SULEBA22DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCMN

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board PCB Connector with SKU EBA22DCMN features a durable construction suitable for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector ensures efficient power transmission. Its two rows and 44 positions offer ample connectivity options. The termination method of Wire Wrap and contact material of Phosphor Bronze with Gold plating guarantee secure and reliable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The straight orientation and hairpin contact type facilitate easy installation. With a pitch of 3.18mm (.125 in) and a tail length of 14.22mm (.56 in), it provides precise and stable connections on the PCB. The matte tin termination plating ensures longevity and corrosion resistance. Ideal for use in aerospace, defense, and telecommunications industries, this connector meets stringent quality standards.