EBA22DCMT

Heilind Number:SULEBA22DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCMT

Detailed Description

PBT & Phosphor Bronze .00 Connector, SKU EBA22DCMT, is a female board-to-board PCB connector with a 3A amperage rating and two rows of hairpin contacts. Featuring a threaded mount type and wire wrap termination method, this high-quality connector is constructed with durable phosphor bronze contacts plated in gold for optimal conductivity. With a pitch of 3.18mm (.125 in) and voltage rating of 750 VAC, it offers reliable performance in demanding applications. Its straight orientation, 44 positions, and 14.22mm (.56 in) tail length make it versatile for various connection needs. Operating within a wide temperature range of -65 to 125°C, this connector ensures stability in harsh environments. Matte tin termination plating enhances its durability, while its compact design, with dimensions of 15.49mm (.61 in) height and 9.4mm (.37 in) width, allows for space-efficient PCB integration. Perfect for use in industrial and electronic equipment, it is a dependable solution for ensuring secure and efficient board-to-board connections.