EBA22DRAN

Heilind Number:SULEBA22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRAN

Detailed Description

Introducing the EBA22DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction of PBT and phosphor bronze with gold contact plating, this connector ensures long-lasting durability and superior conductivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The right-angle orientation and 44 positions offer flexibility in PCB layout, while the full bellow contact type guarantees secure connections. Meeting stringent quality standards, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB designs with the EBA22DRAN and experience uncompromising performance.