| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DRJH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .165 in, 4.19 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBA22DRJH |
EBA22DRJH
| Heilind Number: | SULEBA22DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DRJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA22DRJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The straight orientation, thru-hole termination method, and clearance hole mount type make installation easy. With 44 positions and 2 rows, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust the EBA22DRJH for secure and efficient PCB connections in aerospace, defense, and industrial applications.

