| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DRSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBA22DRSD |
EBA22DRSD
| Heilind Number: | SULEBA22DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA22DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage rating of 750VAC. The two-row, 44-position design offers ample connectivity options, while the clearance hole mount and thru-hole termination method make installation a breeze. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the EBA22DRSD for secure and efficient board-to-board connections in your critical systems.

