EBA22DRSH

Heilind Number:SULEBA22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRSH

Detailed Description

Introducing the EBA22DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable power and signal transmission. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of electronic systems. The female connector has two rows with 44 positions, offering ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is quick and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating further enhances its reliability. Whether used in aerospace, defense, or industrial applications, the EBA22DRSH guarantees exceptional performance.