EBA22DRSS

Heilind Number:SULEBA22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRSS

Detailed Description

This PBT and phosphor bronze female connector, SKU EBA22DRSS, features two rows with a side hole mount type for secure attachment. With a pitch of 3.18mm, it offers precise connectivity in board-to-board applications. The contact material is phosphor bronze with gold plating, ensuring efficient signal transmission and high durability. Operating at up to 750VAC and 3A, this connector is suitable for various power and data transfer needs. The loop bellow contact type and straight orientation further enhance its functionality. With 44 positions and a tail length of 4.83mm, it provides ample connectivity options. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding PCB applications, it offers top-notch performance and longevity.