EBA22DRTI-S13

Heilind Number:SULEBA22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DRTI-S13

Detailed Description

Introducing the EBA22DRTI-S13 Board To Board PCB Connector, a high-performance solution for secure and reliable connections in electronic devices. This female connector features two rows for efficient signal transmission, with a threaded mount type ensuring stability during operation. The termination method of Card Extender, along with contacts made of durable Phosphor Bronze and plated with Gold, guarantees excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Its Full Bellow contact type and Straddle orientation further enhance its versatility. Boasting 44 positions and a tail length of 4.7mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The termination plating of Matte Tin ensures long-term performance. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EBA22DRTI-S13 is the ideal choice for demanding connectivity needs.