EBA22DRXH

Heilind Number:SULEBA22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRXH

Detailed Description

The EBA22DRXH is a high-performance female connector designed for demanding board-to-board or card edge applications. With a pitch of 3.18mm (.125 in), it offers precise connectivity in a two-row configuration, featuring 44 positions for versatile use. Crafted with PBT and phosphor bronze materials and gold contact plating, it ensures reliable conductivity with a current rating of 3A and a voltage rating of 750VAC. The straight orientation and clearance hole mount type facilitate easy installation, while the full bellow contact type guarantees secure connections even in harsh environments. With a tail length of 4.7mm (.185 in) and a low-profile design, this connector is suitable for compact electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in matte tin for added durability, the EBA22DRXH is a top choice for high-reliability applications in aerospace, telecommunications, and industrial sectors.