EBA22DRYI

Heilind Number:SULEBA22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DRYI

Detailed Description

Introducing the EBA22DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 750VAC, this connector is built to handle power-intensive applications with ease. Featuring two rows of 44 female contacts made of durable phosphor bronze and plated with gold for optimal conductivity, it ensures secure and stable connections. The threaded mount type and thru-hole termination method offer easy and secure installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees consistent performance even in extreme conditions. With its compact size, measuring just 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. The EBA22DRYI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.