EBA22DTBT

Heilind Number:SULEBA22DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DTBT

Detailed Description

The EBA22DTBT PCB Connector is a high-performance component designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting 44 positions across 2 rows, it provides ample connectivity options. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer. With a loop bellow contact type and through-hole termination method, it guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge applications, the EBA22DTBT is a vital component in advanced electronic systems.