EBA24DCKD

Heilind Number:SULEBA24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCKD

Detailed Description

Introducing the EBA24DCKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector offers 48 positions in a compact design, with a pitch of 3.18mm for efficient PCB layout. Its straight orientation and clearance hole mount type make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, it is perfect for use in harsh industrial settings. Trust the EBA24DCKD for high-reliability connectivity in your next project.