EBA24DCMN

Heilind Number:SULEBA24DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, a high-performance component designed for seamless board-to-board PCB connectivity. With a maximum amperage of 3A and a voltage rating of 750VAC, this female connector guarantees reliable power transmission in any application. Featuring two rows of 48 hairpin contact positions, it ensures efficient signal transfer with minimal signal loss. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance, while the termination method of wire wrap allows for easy and secure installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in even the most demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust in the EBA24DCMN for your connectivity needs.