EBA24DCMS

Heilind Number:SULEBA24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCMS

Detailed Description

Introducing the EBA24DCMS, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and the ability to accommodate 48 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a termination method of wire wrap and contact material of phosphor bronze with gold plating, it ensures secure and low-resistance connections. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and side-hole mount type make installation easy, while the hairpin contact type guarantees excellent signal integrity. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it provides a sturdy and space-efficient solution for your PCB connectivity needs. Trust in the EBA24DCMS for superior performance and durability.