EBA24DCSI-S288

PBT & PHORPHOR BRONZE .00

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA24DCSI-S288. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connectivity. With a threaded mount type and card extender termination method, installation is effortless. Crafted with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity. The 3.18mm pitch and 750VAC voltage rating make it suitable for various electronic systems. Utilizing hairpin contact type in a straddle orientation, it offers 48 positions with a tail length of 3.68mm. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. The termination plating of matte tin ensures durability. This connector is classified under the category of hi-rel Board-to-Board PCB Connectors and Card Edge Connectors, making it a premium choice for demanding industrial and aerospace projects. Elevate your connectivity solutions with the EBA24DCSIS288.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCSI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA24DCSI-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: