| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DRSH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBA24DRSH |
EBA24DRSH
| Heilind Number: | SULEBA24DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DRSH, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 48 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 750VAC. With a clearance hole mount type and through-hole termination method, it offers easy and secure installation on PCBs. The loop bellow contact type and straight orientation provide efficient connectivity in compact spaces, while the wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Trust the EBA24DRSH for superior quality and durability in your electronic systems.

