EBA24DTKI

Heilind Number:SULEBA24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DTKI

Detailed Description

EBA24DTKI offers a high-performance solution for your PCB connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power delivery with an amperage of 3 A and a voltage rating of 750 VAC. With two rows and 48 positions, it allows for efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at .61 inches in height and 9.4 mm in width, it fits seamlessly into your PCB layout. Ideal for high-reliability applications, this connector, categorized under Board to Board and Card Edge Connectors, is a crucial component in your electronic systems. Trust in the EBA24DTKI for efficient and durable PCB connections.