| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DTMN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBA24DTMN |
EBA24DTMN
| Heilind Number: | SULEBA24DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DTMN, a female PCB connector designed for high-reliability applications. With a unique Loop Bellow contact type and gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission and durability. Featuring two rows of 48 positions each, it offers ample connectivity options with a 3.18mm pitch. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and no-mounting design make it versatile for various PCB configurations. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating guarantees secure solder connections. Ideal for board-to-board and card edge connections, the EBA24DTMN is a reliable choice for demanding electronic systems.

