EBA28DCSN

Heilind Number:SULEBA28DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCSN

Detailed Description

Introducing the EBA28DCSN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures efficient power delivery. Featuring two rows of 56 female contacts, it offers ample connectivity options. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee robust and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it allows for space-efficient PCB layouts. Meeting the highest standards of quality and performance, the EBA28DCSN is the ideal choice for aerospace, defense, and other hi-rel applications.