EBA28DCWT

Heilind Number:SULEBA28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DCWT

Detailed Description

Introducing the EBA28DCWT Board To Board PCB Connector, a high-performance solution designed for reliability in demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting durability. With an amperage rating of 3A and voltage capacity of 750VAC, it delivers efficient power transmission. The female connector with two rows and threaded mounting offers secure connectivity. Utilizing a hairpin contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and superior signal integrity. With 56 positions and a pitch of 3.18mm, it enables high-density PCB connections. Suitable for harsh environments, it operates efficiently in a wide temperature range from -65 to 125°C. The termination method through-hole with matte tin plating ensures easy and reliable installation. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the EBA28DCWT Connector meets the highest standards of quality and performance.