EBA28DRTI

Heilind Number:SULEBA28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DRTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA28DRTI

Detailed Description

The PBT & AMP; PHOSPHOR BRONZE; .00 connector, SKU EBA28DRTI, features a female gender with two rows for easy connection. Its threaded mount type and thru hole termination method ensure secure attachment. Constructed with durable phosphor bronze contact material and gold plating, it offers reliable conductivity. With a pitch of 3.18 mm (.125 in) and a voltage rating of 750 VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation facilitate efficient signal transmission. Boasting 56 positions and a tail length of .2 in (5.08 mm), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it is compact yet robust. The termination plating of matte tin ensures longevity. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this high-quality product, with the acronym EBA28DRTI, is perfect for demanding electronic applications.