| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA28DTAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBA28DTAH |
EBA28DTAH
| Heilind Number: | SULEBA28DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA28DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA28DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures reliable conductivity in high-voltage environments up to 750 VAC. Featuring a right-angle orientation and two rows with a total of 56 positions, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in rugged conditions. With a connector height of 15.49mm and width of 9.4mm, it is compact yet durable. Trust the EBA28DTAH for efficient and durable board-to-board connections in critical systems.

