EBA28DTAN

Heilind Number:SULEBA28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTAN

Detailed Description

Introducing SKU EBA28DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row, 56-position layout and a 3A amperage rating, it is ideal for high-density circuitry. The Thru Hole termination method and Gold-plated contacts guarantee secure and durable connections. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector meets stringent industry standards. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, offer versatility in installation. Trust in the EBA28DTAN for seamless and efficient PCB connectivity in aerospace, defense, and other hi-rel applications.