EBA28DTBT

Heilind Number:SULEBA28DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA28DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA28DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEBA28DTBT

Detailed Description

Introducing the EBA28DTBT, a high-performance board-to-board PCB connector that combines PBT and Phosphor Bronze materials for optimal conductivity. With a current rating of 3A and voltage capacity of 750VAC, this connector is designed for reliable power transmission. Featuring a female gender with two rows of 56 positions each, it offers ample connectivity options. The threaded mount and thru-hole termination method ensure secure and stable installation. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. The right-angle orientation and compact dimensions make it space-efficient. With matte tin termination plating, it meets industry standards for durability. Perfect for high-reliability systems, the EBA28DTBT is a top choice for demanding PCB connectivity needs.