| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA30DCKH |
EBA30DCKH
| Heilind Number: | SULEBA30DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA30DCKH Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a gender of Female and two rows, this connector features a durable PBT and Phosphor Bronze construction with Gold plating for optimal conductivity. The contact type is Loop Bellow, ensuring secure and reliable connections. Operating at an amperage of 3A and voltage of 750VAC, it is suitable for a wide range of applications. The straight orientation and Clearance Hole mount type make installation easy. With 60 positions and a pitch of 3.18mm, it offers ample connectivity options. The termination method is Thru Hole with Matte Tin plating, guaranteeing longevity even in harsh environments. Tailored for performance, this connector is a must-have for any PCB assembly project.

