EBA30DCMS

Heilind Number:SULEBA30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DCMS

Detailed Description

Introducing the EBA30DCMS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a combination of PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 750VAC voltage capability, it meets the demands of high-power systems. Featuring a female gender, hairpin contact type, and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The connector's straight orientation, side hole mount type, and wire wrap termination method allow for easy and efficient installation. With 60 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances solderability. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Classified under the hi-rel category, it ensures long-term performance in critical systems. Upgrade your connectivity solutions with the EBA30DCMS.