| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA30DCMT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBA30DCMT |
EBA30DCMT
| Heilind Number: | SULEBA30DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA30DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, featuring two rows and a threaded mount type for secure installation. Designed for high-performance applications, this connector boasts a 3A amperage rating and is capable of handling up to 750VAC. With 60 hairpin contact positions plated in gold, it ensures reliable conductivity and durability. The termination method of wire wrap and tail length of 14.22mm make for easy and efficient assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact 9.4mm width and 15.49mm height, it is perfect for board-to-board PCB and card edge connections. Trust in the quality of our EBA30DCMT connector for your next project.

