EBA30DCSI

Heilind Number:SULEBA30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DCSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DCSI

Detailed Description

This high-quality board-to-board PCB connector, SKU EBA30DCSI, features a durable construction of PBT and phosphor bronze with gold contact plating, ensuring reliable connectivity in demanding applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust performance. The female connector has two rows of 60 hairpin contacts, facilitating secure and efficient data transmission. Its threaded mount type and thru-hole termination method guarantee easy and secure installation on PCBs. With a pitch of 3.18mm and a straight orientation, it allows for precise alignment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and conductivity. Suitable for high-reliability applications, this connector is a dependable choice for your connectivity needs.