EBA30DREH

Heilind Number:SULEBA30DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DREH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DREH

Detailed Description

Introducing the EBA30DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender configuration of female and featuring two rows, this connector offers secure and reliable connectivity. The termination method of eyelet ensures easy installation, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a maximum amperage of 3A and voltage of 750VAC, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its functionality. With 60 positions and a pitch of 3.18mm, it provides ample connectivity options. The connector is designed for durability, with an operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. Terminated with matte tin, it offers corrosion resistance. Overall, the EBA30DREH is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.