EBA30DREI

Heilind Number:SULEBA30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DREI

Detailed Description

Introducing the EBA30DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 60 positions, it offers ample connectivity options. The threaded mount type and eyelet termination method guarantee secure and stable installation. Constructed with PBT and phosphor bronze materials, with gold contact plating, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation further enhance its performance. With a pitch of 3.18mm, tail length of 5.72mm, and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating adds to its reliability. Perfect for use in hi-rel applications, this connector is a vital component for your electronic projects.