EBA30DRMD

Heilind Number:SULEBA30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRMD

Detailed Description

Introducing the EBA30DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows and 60 positions, offering ample connectivity. Its female gender, clearance hole mount type, and wire wrap termination method ensure easy installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and reliability in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operable at temperatures ranging from -65 to 125°C and rated for 750VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, loop bellow contact type, and 14.22mm tail length make it versatile for various PCB layouts. Measuring 15.49mm in height and 9.4mm in width, the EBA30DRMD is compact yet robust, meeting the highest standards for performance and quality. Whether for aerospace, telecommunications, or automotive applications, this connector is the ideal choice for reliable and efficient board-to-board connections.