EBA30DRMT-S288

Heilind Number:SULEBA30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DRMT-S288

Detailed Description

Introducing the EBA30DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it provides efficient power transmission. The female connector with two rows and 60 positions offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts, with a pitch of 3.18mm, deliver excellent signal integrity. The loop bellow contact type and straddle orientation further enhance performance. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the EBA30DRMT-S288 for your critical connectivity needs.