EBA30DTAH

Heilind Number:SULEBA30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTAH

Detailed Description

The EBA30DTAH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method provide easy installation. With a right-angle orientation and 60 positions, it offers versatility in connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient without compromising on functionality. Trust the EBA30DTAH for high-reliability connections in your PCB assemblies.