EBA30DTBD

Heilind Number:SULEBA30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTBD

Detailed Description

Introducing the EBA30DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The right-angle orientation and loop bellow contact type allow for secure and efficient connections, while the clearance hole mount type and thru-hole termination method provide easy installation. With 60 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial settings, the EBA30DTBD guarantees high reliability and performance.