EBA30DTBT

Heilind Number:SULEBA30DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTBT

Detailed Description

Introducing the EBA30DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the power requirements of various electronic systems. The female connector, with two rows and a threaded mount type, offers secure and stable installation on PCBs. Its contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. The right-angle orientation and loop bellow contact type make it ideal for space-constrained layouts. With 60 positions and a pitch of 3.18mm, it allows for high-density connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its matte tin termination plating ensures long-term durability. Trust the EBA30DTBT for efficient and dependable board-to-board connectivity.