EBA31DCCN

Heilind Number:SULEBA31DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCCN

Detailed Description

Introducing the EBA31DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 750VAC, this connector is suitable for power and signal transmission in various electronic systems. Featuring a female gender and two rows of 62 hairpin contacts made of gold-plated phosphor bronze, it ensures reliable and low-resistance connections. The right-angle orientation and thru-hole termination method offer easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA31DCCN for efficient and durable board-to-board connectivity in your projects.