EBA31DCSI-S288

Heilind Number:SULEBA31DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCSI-S288

Detailed Description

Introducing the EBA31DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a female gender, it is suitable for various electronic devices. With two rows and a threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets the requirements of high-speed and high-power applications. The Hairpin contact type and Straddle orientation further enhance its functionality. With 62 positions and a tail length of 3.68mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. With termination plating of Matte Tin, it ensures long-term reliability. Classified under the category of high-quality Board To Board PCB Connectors and Card Edge Connectors, the EBA31DCSI-S288 is the perfect choice for mission-critical electronic systems. (Note: The product does not have a "hi_rel" feature as indicated in the attributes)