EBA31DCTI

Heilind Number:SULEBA31DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCTI

Detailed Description

The EBA31DCTI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a gender of female and two rows of contacts, it ensures secure connectivity in industrial applications. Featuring a threaded mount and through-hole termination, installation is quick and easy. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power systems. The hairpin contact type and straight orientation further enhance its efficiency. With 62 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is highly reliable in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations. The EBA31DCTI is a versatile and durable solution for critical PCB interconnections.