EBA31DTMH

Heilind Number:SULEBA31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DTMH

Detailed Description

Introducing the EBA31DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a clearance hole mount type and termination method through-hole, installation is a breeze. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it perfect for compact electronic devices. Trust the EBA31DTMH for secure and efficient board-to-board connections in your designs.