EBA32DCKI-S288

Heilind Number:SULEBA32DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCKI-S288

Detailed Description

Introducing the EBA32DCKI-S288, a high-performance connector designed for board-to-board PCB applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a 3A amperage rating and a voltage capability of 750VAC, it is suitable for a wide range of electronic devices. The female gender, two rows, and threaded mount type make it easy to install securely. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. With 64 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution. The matte tin termination plating ensures long-term durability. Whether in industrial, aerospace, or telecommunications applications, the EBA32DCKI-S288 is a dependable choice for seamless PCB connections.