| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 64 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DCKN |
EBA32DCKN
| Heilind Number: | SULEBA32DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCKN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity at an amperage of 3A and voltage rating of 750VAC. With a straight orientation and 64 positions across two rows, it offers seamless connectivity. The termination method is through-hole, guaranteeing secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, and with a sleek connector height of 15.49mm and width of 9.4mm, it's perfect for compact designs. The matte Tin termination plating adds durability, making it ideal for industrial use. Upgrade your connectivity with the EBA32DCKN.

