EBA32DCSD-S288

Heilind Number:SULEBA32DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCSD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA32DCSD-S288, offers reliable connectivity in demanding electronic applications. With a 3A amperage rating and 750VAC voltage capability, this connector ensures efficient power transmission. Its female gender and straddle orientation, along with two rows of 64 hairpin contact positions, facilitate secure mating. The contact material of phosphor bronze and gold plating guarantee excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and card extender termination method, installation is straightforward. With a tail length of 3.68mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm (H) x 9.4mm (W), this connector is suitable for space-constrained environments. It complies with the highest quality standards for board-to-board connectivity, making it an ideal choice for a wide range of applications in the electronics industry.