EBA32DCSD

Heilind Number:SULEBA32DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCSD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:64
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCSD

Detailed Description

Introducing the EBA32DCSD PCB connector, a high-performance component designed for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a straight orientation and hairpin contact type, it offers easy and secure connections on a 3.18mm pitch. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic systems. Its clearance hole mount type and thru-hole termination method make installation a breeze, while its 64 positions allow for versatile connectivity options. The connector's compact size, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EBA32DCSD for high-reliability performance in your next project.